Sumida CPFC74BNP-102
| Manufacturer | |
| Mfr. Part # | CPFC74BNP-102 |
| LCSC Part # | C2442220 |
| Package | SMD-4P,7.5x6.4mm |
| Customer # | |
| Key Attributes | CMC 3.5A 2LN 600Ω |
| Description | 600Ω@100MHz 2.5mΩ 2 SMD-4P,7.5x6.4mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Package | SMD-4P,7.5x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
835 
835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1327 | $ 1.13 |
10+ | $ 1.0238 | $ 10.24 |
30+ | $ 0.9631 | $ 28.89 |
100+ | $ 0.8526 | $ 85.26 |
500+ | $ 0.8215 | $ 410.75 |
1,000+ | $ 0.8075 | $ 807.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$