PULSE PA2670NLT
| Manufacturer | |
| Mfr. Part # | PA2670NLT |
| LCSC Part # | C2442184 |
| Package | SMD-4P,31x25.4mm |
| Customer # | |
| Key Attributes | CMC 500uH 16A 4LN 1kΩ SMD |
| Description | 500uH 4Line Common Mode Choke Surface Mount-4P 31x25.4mm 1kΩ@4MHz 16A DCR 4.25mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Package | SMD-4P,31x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
844
844
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8096 | $ 1.81 |
10+ | $ 1.5452 | $ 15.45 |
30+ | $ 1.3785 | $ 41.36 |
100+ | $ 1.1541 | $ 115.41 |
500+ | $ 1.0771 | $ 538.55 |
1,000+ | $ 1.0435 | $ 1043.50 |
Standard Packaging 75/Full
Reel | ||
Better price for more quantity?
$