TOREX XC9502B095DR-G
| Producent | |
| Nr części prod. | XC9502B095DR-G |
| Nr LCSC | C2441873 |
| Opak. | USP-10(2.5x2.7) |
| Numer Klienta | |
| Klucz. cechy | 2 Adjustable and Fixed USP-10(2.5x2.7) DC DC Switching Controllers RoHS |
| Karta Katalogowa | TOREX XC9502B095DR-G |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | USP-10(2.5x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck;Boost | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2V~10V | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~30V;900mV~6V | |
| Function | Boost;Step-down type | |
| Quiescent Current | 130uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | USP-10(2.5x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode | |
| Number of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Topology | Buck;Boost | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2V~10V | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~30V;900mV~6V | |
| Function | Boost;Step-down type | |
| Quiescent Current | 130uA |
Opis
XC9502 series is PWM controlled, PWM/PFM automatic switching controlled, multi-functional, 2 channel step-up and down DC/DC controller ICs. With 0.9V of standard voltage supply internal, and using externally connected components, the output 1 voltage (step-up DC/DC controller) can be set freely within a range of 1.5V to 30V. Since the output 2 (step-down DC/DC controller) has a built-in 0.9V reference voltage (accuracy ± 2%), 0.9V to 6.0V can be set using external components. With a 180kHz frequency, the size of the external components can be reduced. Switching frequencies of 300kHz and 500kHz are also available as custom-designed products. The control of the XC9502 series can be switched between PWM control and PWM/PFM automatic switching control using external signals. Control switches from PWM to PFM during light loads when automatic switching is selected and the series is highly efficient from light loads through to large output currents. Noise is easily reduced with PWM control since the frequency is fixed. The series gives freedom of control selection so that control suited to the application can be selected. Soft-start time is internally set to 10msec (Output1) and offers protection against in-rush currents when the power is switched. This also prevents voltage overshoot.
Funkcje
- Output Voltage Range: 1.5V~30V (set by FB1 pin)
- Output Current: More than 300mA (VIN = 1.8V, VOUT = 3.3V)
- Maximum Duty Cycle: 80% (TYP.)
- High Efficiency: 83% (TYP.)
- Output Voltage Range: 0.9V~6.0V (set by FB2 pin)
- Output Current: ≤1000mA (VIN = 3.3V, VOUT = 1.8V)
- Maximu Duty Cycle: 100% (TYP.)
- High Efficiency: 92% (TYP.)
- Supply Voltage Range: 2.0V~10.0V
- Input Voltage Range: 0.9V~10.0V
- Oscillation Frequency: 180kHz (± 15%) *300kHz, 500kHz custom
- Control Method: PWM or PWM/PFM selectable
- Stand-by Function: 3.0μF (MAX.)
- Soft-Start Time: 10ms (internally set)
- Package: MSOP-10, USP-10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- PDAs
- Palmtop computers
- Portable audio
- Various power supplies
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | USP-10(2.5x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck;Boost | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2V~10V | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~30V;900mV~6V | |
| Function | Boost;Step-down type | |
| Quiescent Current | 130uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | USP-10(2.5x2.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode | |
| Number of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Topology | Buck;Boost | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2V~10V | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~30V;900mV~6V | |
| Function | Boost;Step-down type | |
| Quiescent Current | 130uA |
Opis
XC9502 series is PWM controlled, PWM/PFM automatic switching controlled, multi-functional, 2 channel step-up and down DC/DC controller ICs. With 0.9V of standard voltage supply internal, and using externally connected components, the output 1 voltage (step-up DC/DC controller) can be set freely within a range of 1.5V to 30V. Since the output 2 (step-down DC/DC controller) has a built-in 0.9V reference voltage (accuracy ± 2%), 0.9V to 6.0V can be set using external components. With a 180kHz frequency, the size of the external components can be reduced. Switching frequencies of 300kHz and 500kHz are also available as custom-designed products. The control of the XC9502 series can be switched between PWM control and PWM/PFM automatic switching control using external signals. Control switches from PWM to PFM during light loads when automatic switching is selected and the series is highly efficient from light loads through to large output currents. Noise is easily reduced with PWM control since the frequency is fixed. The series gives freedom of control selection so that control suited to the application can be selected. Soft-start time is internally set to 10msec (Output1) and offers protection against in-rush currents when the power is switched. This also prevents voltage overshoot.
Funkcje
- Output Voltage Range: 1.5V~30V (set by FB1 pin)
- Output Current: More than 300mA (VIN = 1.8V, VOUT = 3.3V)
- Maximum Duty Cycle: 80% (TYP.)
- High Efficiency: 83% (TYP.)
- Output Voltage Range: 0.9V~6.0V (set by FB2 pin)
- Output Current: ≤1000mA (VIN = 3.3V, VOUT = 1.8V)
- Maximu Duty Cycle: 100% (TYP.)
- High Efficiency: 92% (TYP.)
- Supply Voltage Range: 2.0V~10.0V
- Input Voltage Range: 0.9V~10.0V
- Oscillation Frequency: 180kHz (± 15%) *300kHz, 500kHz custom
- Control Method: PWM or PWM/PFM selectable
- Stand-by Function: 3.0μF (MAX.)
- Soft-Start Time: 10ms (internally set)
- Package: MSOP-10, USP-10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- PDAs
- Palmtop computers
- Portable audio
- Various power supplies
C2441873 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

