LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC9301A573MR-G product image
Immagini a scopo illustrativo

TOREX XC9301A573MR-G

Produttore
Cod. Prod.
XC9301A573MR-G
Cod. LCSC
C2441705
Imballo
SOT-25-5
Numero Cliente
Attr. chiave
SOT-25-5 DC DC Switching Controllers RoHS
Scheda TecnicaTOREX XC9301A573MR-G
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6391$ 0.64
200+$ 0.247$ 49.40
500+$ 0.2393$ 119.65
1,000+$ 0.2347$ 234.70
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ProduttoreTOREX
ImballoSOT-25-5
Operating Temperature-40℃~+85℃
FeaturesLight load efficient mode;Under-voltage lockout
TopologyBuck-Boost
Duty Cycle(Max)92%
Frequency - Switching300kHz
Operating Voltage2V~10V

Descrizione

Traduzione AI

The XC9301/XC9302 series are step-up/down DC/DC converter controller ICs with fast, low ON resistance drivers built-in. A versatile, large output current, step-up/down DC/DC converter can be realized using only 4 type of basic external components two transistors, one inductor, two diodes and capacitors. Output voltage is selectable in 0.1V increments within a 2.4V~6.0V (± 2.5% accuracy) range and switching frequency is set at 180kHz or 300kHz. The XC9302 series switches from PWM to PFM control during light loads and the series offers high efficiencies from light loads through to large output currents. Soft-start time is internally set to 10ms which offers protection against inrush currents when the power is turned on and also against voltage overshoot. During shutdown (CE pin = L), consumption current can be reduced to as little as 0.5μA or less.

Caratteristiche

Traduzione AI
  • Input Voltage Range : 2.0V~10V
  • Output Voltage Range : 2.4V~6.0V (± 2.5% accuracy) (selectable in 0.1V increments)
  • Oscillation Frequency : 180kHz, 300kHz (±15% accuracy)
  • Output Current : 250mA(VIN = 2.4V, VOUT = 3.3V)
  • Efficiency : 81%(TYP.) @ VOUT = 5.0V, 78%(TYP.) @ VOUT = 3.3V
  • Stand-By : |STB = 0.5μA (MAX.)
  • Maximum Duty Cycle : 85%(TYP.)
  • Package : SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Mobile phones
  • PDAs
  • Palmtop computers
  • Portable audio equipment Various power supplies