NUVOTON ISD61S00FYI TR
| Manufacturer | NUVOTONAsian Brands |
| MPN | ISD61S00FYI TR |
| LCSC Part # | C2441416 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 4kHz~16kHz SPI LQFP-48(7x7) Voice Record and Playback RoHS |
| Datasheet | NUVOTON ISD61S00FYI TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 4kHz~16kHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 4kHz~16kHz | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5998 | $ 4.60 |
| 200+ | $ 1.7813 | $ 356.26 |
| 500+ | $ 1.718 | $ 859.00 |
| 1,000+ | $ 1.6871 | $ 1687.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 4kHz~16kHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 4kHz~16kHz | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
C2441416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

