LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-327KE-TR product image
  • ECS-327KE-TR thumbnail 1
  • ECS-327KE-TR thumbnail 2
  • ECS-327KE-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-327KE-TRRoHS

Manufacturer
MPN
ECS-327KE-TR
LCSC Part #
C2441348
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconECS ECS-327KE-TR
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6057$ 2.61
10+$ 2.5458$ 25.46
30+$ 2.5069$ 75.21
100+$ 2.4664$ 246.64
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD3225-4P
Current - Supply1.5uA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency32.768kHz
Voltage - Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

ECS - 327KE 32.768 KHz low power CMOS subminiature SMD oscillator. Ideal for today's high density low power applications.

Features

AI Translation
  • Low current: 1.5μA
  • Dimensions: 3.2 x 2.5 mm
  • Operating voltage: 1.5 to 5.5V
  • Lead-free / RoHS compliant
  • Operating temperature: -40 to +85℃