LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-18-30B-JEM-TR product image
Images for reference only

ECS ECS-160-18-30B-JEM-TRRoHS

Manufacturer
MPN
ECS-160-18-30B-JEM-TR
LCSC Part #
C2441318
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 18pF 50Ω SMD5032-4P
Datasheetpdf iconECS ECS-160-18-30B-JEM-TR
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2842$ 1.28
10+$ 1.0547$ 10.55
30+$ 0.9294$ 27.88
100+$ 0.7861$ 78.61
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX - 53B is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for todays compact wireless applications where board space is critical.

Features

AI Translation
  • Compact and low profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant