LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG06DTC2101N product image
  • ARG06DTC2101N thumbnail 1
  • ARG06DTC2101N thumbnail 2
  • ARG06DTC2101N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06DTC2101NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG06DTC2101N
LCSC Part #
C2441270
Packaging
1206
Customer #
Key Attributes
RES 2.1kΩ ±0.5% 250mW 1206
Datasheetpdf iconViking ARG06DTC2101N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0129$ 0.65
500+$ 0.0102$ 5.10
1,500+$ 0.0087$ 13.05
5,000+$ 0.0066$ 33.00
25,000+$ 0.0058$ 145.00
50,000+$ 0.0053$ 265.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance2.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece