LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
Viking ARG03BTC1821 product image
  • ARG03BTC1821 thumbnail 1
  • ARG03BTC1821 thumbnail 2
  • ARG03BTC1821 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1821RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1821
LCSC Part #
C2441193
Packaging
0603
Customer #
Key Attributes
RES 1.82kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1821
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.0201$ 0.40
200+$ 0.0196$ 0.0159$ 3.18
600+$ 0.0168$ 0.0137$ 8.22
5,000+$ 0.015$ 0.0122$ 61.00
10,000+$ 0.0135$ 0.0110$ 110.00
20,000+$ 0.0127$ 0.0103$ 206.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1.82kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece