LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1581 product image
  • ARG03BTC1581 thumbnail 1
  • ARG03BTC1581 thumbnail 2
  • ARG03BTC1581 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1581RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1581
LCSC Part #
C2441192
Packaging
0603
Customer #
Key Attributes
RES 1.58kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1581
In-Stock: 3,620
3,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0209$ 4.18
600+$ 0.0183$ 10.98
5,000+$ 0.0151$ 75.50
10,000+$ 0.0137$ 137.00
20,000+$ 0.013$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1.58kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece