LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1131 product image
  • ARG03BTC1131 thumbnail 1
  • ARG03BTC1131 thumbnail 2
  • ARG03BTC1131 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1131RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1131
LCSC Part #
C2441190
Packaging
0603
Customer #
Key Attributes
RES 1.13kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1131
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0293$ 0.59
200+$ 0.0232$ 4.64
600+$ 0.0198$ 11.88
5,000+$ 0.0148$ 74.00
10,000+$ 0.013$ 130.00
20,000+$ 0.0121$ 242.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1.13kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece