LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02BTC2262 product image
  • ARG02BTC2262 thumbnail 1
  • ARG02BTC2262 thumbnail 2
  • ARG02BTC2262 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02BTC2262RoHS

Manufacturer
VikingAsian Brands
MPN
ARG02BTC2262
LCSC Part #
C2441176
Packaging
0402
Customer #
Key Attributes
RES 22.6kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconViking ARG02BTC2262
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0258$ 0.52
200+$ 0.0204$ 4.08
600+$ 0.0174$ 10.44
2,000+$ 0.0156$ 31.20
10,000+$ 0.0141$ 141.00
20,000+$ 0.0132$ 264.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance22.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece