TI SN74LV1T126DBVR
| Manufacturer | |
| MPN | SN74LV1T126DBVR |
| LCSC Part # | C2440228 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-supply single-channel buffer gate with three-state output CMOS logic level converter |
| Description | 1.8V~5.5V 1 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,490
4,490
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2957 | $ 1.48 |
50+ | $ 0.2446 | $ 12.23 |
150+ | $ 0.2226 | $ 33.39 |
500+ | $ 0.1952 | $ 97.60 |
3,000+ | $ 0.1831 | $ 549.30 |
6,000+ | $ 0.1758 | $ 1054.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$