Nexperia BAS321,115
| Manufacturer | |
| Mfr. Part # | BAS321,115 |
| LCSC Part # | C24372 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 200V 250mA SOD-323 |
| Description | Diode Independent 200V 250mA Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34,200 
34,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0883 | $ 0.44 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0613 | $ 9.20 |
500+ | $ 0.0545 | $ 27.25 |
3,000+ | $ 0.0491 | $ 147.30 |
6,000+ | $ 0.0464 | $ 278.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$