Knowles 1812J1000124JDR
| Manufacturer | |
| MPN | 1812J1000124JDR |
| LCSC Part # | C2436726 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 120nF ±5% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1222 | $ 1.12 |
| 200+ | $ 0.4338 | $ 86.76 |
| 500+ | $ 0.4199 | $ 209.95 |
| 1,000+ | $ 0.4122 | $ 412.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C124J1RACTU | KEMET | 1812 | 0 | $ 0.353 | ||
| C1812C124J1RAC7800 | KEMET | 1812 | 0 | $ 0.4157 | ||
| C1812C124J1GAC7800 | KEMET | 1812 | 0 | $ 1.0349 | ||
| 1812Y1000124JET | Knowles | 1812 | 0 | $ 1.27 | ||
| 1812J1000124JXR | Knowles | 1812 | 0 | $ 0.7487 | ||
| 1812Y1000124JXR | Knowles | 1812 | 0 | $ 0.7718 | ||
| 1812J1000124JXT | Knowles | 1812 | 0 | $ 0.2482 | ||
| 1812Y1000124JXT | Knowles | 1812 | 0 | $ 0.2771 | ||
| 1812J1000124JDT | Knowles | 1812 | 0 | $ 0.6422 | ||
| GA1812Y124JXBAT31G | VISHAY | 1812 | 0 | $ 0.2344 | ||
| GA1812Y124JBBAR31G | VISHAY | 1812 | 0 | $ 0.3108 | ||
| VJ1812Y124JBBAT4X | VISHAY | 1812 | 0 | $ 0.7722 | ||
| GA1812Y124JXBAR31G | VISHAY | 1812 | 0 | $ 1.2124 | ||
| GA1812Y124JBBAT31G | VISHAY | 1812 | 0 | $ 1.7311 | ||
| 1812B124J101CT | Walsin | 1812 | 0 | $ 0.2293 | ||
| 1812J2000124JDR | Knowles | 1812 | 0 | $ 2.0436 | ||
| 1812J2000124JDT | Knowles | 1812 | 0 | $ 0.6422 | ||
| 1812Y2000124JDT | Knowles | 1812 | 0 | $ 0.6247 | ||
| 1812Y2000124JET | Knowles | 1812 | 0 | $ 1.27 | ||
| GA1812Y124JXCAR31G | VISHAY | 1812 | 0 | $ 0.1858 |

