Knowles 1812Y2000823JDR
| Manufacturer | |
| MPN | 1812Y2000823JDR |
| LCSC Part # | C2436146 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF 200V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y2000823JDR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0882 | $ 1.09 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.4075 | $ 203.75 |
| 1,000+ | $ 0.3998 | $ 399.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2000823JET | Knowles | 1812 | 0 | $ 0.6675 | ||
| 1812Y2000823JDT | Knowles | 1812 | 0 | $ 0.5264 | ||
| GA1812Y823MXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y823KXCAR31G | VISHAY | 1812 | 0 | $ 0.1391 | ||
| GA1812Y823MXCAT31G | VISHAY | 1812 | 0 | $ 0.1417 | ||
| GA1812Y823JXCAT31G | VISHAY | 1812 | 0 | $ 0.1658 | ||
| GA1812Y823MBCAT31G | VISHAY | 1812 | 0 | $ 0.1889 | ||
| GA1812Y823KBCAT31G | VISHAY | 1812 | 0 | $ 0.1889 | ||
| GA1812Y823MBCAR31G | VISHAY | 1812 | 0 | $ 0.1912 | ||
| GA1812Y823JBCAR31G | VISHAY | 1812 | 0 | $ 0.2209 |

