Knowles 1812J2500184JXT
| Manufacturer | |
| MPN | 1812J2500184JXT |
| LCSC Part # | C2435533 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180nF X7R ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2733 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1021 | $ 51.05 |
| 1,000+ | $ 0.1003 | $ 100.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C184JARACTU | KEMET | 1812 | 0 | $ 0.5418 | ||
| C1812C184JARAC7800 | KEMET | 1812 | 0 | $ 0.6374 | ||
| 1812Y2500184JDT | Knowles | 1812 | 0 | $ 0.7738 | ||
| 1812J2500184JDR | Knowles | 1812 | 0 | $ 2.4987 | ||
| 1812J2500184JDT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812Y2500184JDR | Knowles | 1812 | 0 | $ 2.5082 | ||
| 1812Y2500184JXT | Knowles | 1812 | 0 | $ 0.3023 | ||
| 1812Y5000184JXR | Knowles | 1812 | 0 | $ 1.7689 | ||
| 1812J5000184JDT | Knowles | 1812 | 0 | $ 1.2113 | ||
| 1812Y5000184JDR | Knowles | 1812 | 0 | $ 2.6023 | ||
| 1812Y5000184JDT | Knowles | 1812 | 0 | $ 1.2098 | ||
| 1812J5000184JXT | Knowles | 1812 | 0 | $ 0.2733 | ||
| 1812Y5000184JXT | Knowles | 1812 | 0 | $ 0.3023 | ||
| 1812Y5000184JET | Knowles | 1812 | 0 | $ 1.0953 | ||
| 1812J6300184JXR | Knowles | 1812 | 0 | $ 3.0376 | ||
| 1812J6300184JXT | Knowles | 1812 | 0 | $ 0.2995 | ||
| 1812Y6300184JXT | Knowles | 1812 | 0 | $ 0.3747 | ||
| VJ1812Y184JBPAT4X | VISHAY | 1812 | 0 | $ 0.7452 | ||
| 1812B184J251CT | Walsin | 1812 | 0 | $ 0.2424 | ||
| 1812Y2500184MDR | Knowles | 1812 | 0 | $ 1.9263 |

