Knowles 1812Y2000391JFT
| Manufacturer | |
| MPN | 1812Y2000391JFT |
| LCSC Part # | C2433636 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390pF ±5% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y2000391JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.574 | $ 0.57 |
| 200+ | $ 0.2236 | $ 44.72 |
| 500+ | $ 0.2157 | $ 107.85 |
| 1,000+ | $ 0.2109 | $ 210.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000391JFR | Knowles | 1812 | 0 | $ 1.5404 | ||
| 1812Y2000391JCT | Knowles | 1812 | 0 | $ 0.219 | ||
| 1812J2000391JCT | Knowles | 1812 | 0 | $ 0.179 | ||
| 1812Y2000391JFR | Knowles | 1812 | 0 | $ 0.9925 | ||
| 1812J2000391JAT | Knowles | 1812 | 0 | $ 0.4852 | ||
| 1812Y2000391JAT | Knowles | 1812 | 0 | $ 0.5486 | ||
| HC1812CG391J201 | Meritek | 1812 | 0 | $ 0.4233 | ||
| GA1812A391JXCAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A391JBCAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| GA1812A391JBCAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812A391JBCAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| VJ1812Y391JBCAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| GA1812A391JXCAT31G | VISHAY | 1812 | 0 | $ 0.823 | ||
| 1812N391J201CT | Walsin | 1812 | 0 | $ 0.0708 | ||
| 1812J2500391JCR | Knowles | 1812 | 0 | $ 1.028 | ||
| 1812J2500391JFR | Knowles | 1812 | 0 | $ 1.5404 | ||
| 1812YA250391JJTUYS | Knowles | 1812 | 0 | $ 0.2939 | ||
| 1812YA250391JJRUYX | Knowles | 1812 | 0 | $ 1.7129 | ||
| 1812JA250391JSTUYS | Knowles | 1812 | 0 | $ 1.7266 | ||
| 1812JA250391JSRUYS | Knowles | 1812 | 0 | $ 1.5536 |

