Knowles 1206Y0630471FFR
| Manufacturer | |
| MPN | 1206Y0630471FFR |
| LCSC Part # | C2433029 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±1% 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0630471FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0163 | $ 1.02 |
| 200+ | $ 0.3932 | $ 78.64 |
| 500+ | $ 0.379 | $ 189.50 |
| 1,000+ | $ 0.3726 | $ 372.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0630471FQT | Knowles | 1206 | 0 | $ 16.3414 | ||
| 1206J0630471FCT | Knowles | 1206 | 0 | $ 0.6834 | ||
| 1206Y0630471FCR | Knowles | 1206 | 0 | $ 0.677 | ||
| 1206Y0630471FAT | Knowles | 1206 | 0 | $ 1.056 | ||
| 1206J0630471FAT | Knowles | 1206 | 0 | $ 1.0243 | ||
| 1206Y0630471FCT | Knowles | 1206 | 0 | $ 0.8319 | ||
| C1206C471F1HAC7800 | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206C471F1HACAUTO | KEMET | 1206 | 0 | $ 0.07 | ||
| C1206X471F1HAC7800 | KEMET | 1206 | 0 | $ 0.1097 | ||
| C1206X471F1HACAUTO | KEMET | 1206 | 0 | $ 0.1167 | ||
| 1206J1000471FQT | Knowles | 1206 | 0 | $ 3.3787 | ||
| 1206Y1000471FQT | Knowles | 1206 | 0 | $ 3.3108 | ||
| KGM31BCG2A471FT | Kyocera AVX | 1206 | 0 | $ 0.1622 | ||
| VJ1206A471FLBAJ32 | VISHAY | 1206 | 0 | $ 2.2054 | ||
| GA1206A471FXBBR31G | VISHAY | 1206 | 0 | $ 0.1567 | ||
| VJ1206A471FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1787 | ||
| VJ1206A471FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1882 | ||
| GA1206A471FBBBT31G | VISHAY | 1206 | 0 | $ 0.207 | ||
| GA1206A471FBBBR31G | VISHAY | 1206 | 0 | $ 0.207 | ||
| CC1206FRNPO0BN471 | YAGEO | 1206 | 0 | $ 0.1186 |

