Knowles 1210Y1K00331GFT
| Manufacturer | |
| MPN | 1210Y1K00331GFT |
| LCSC Part # | C2431381 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF ±2% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y1K00331GFT |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8847 | $ 0.88 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3314 | $ 165.70 |
| 1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K00331GCR | Knowles | 1210 | 0 | $ 0.5634 | ||
| 1210Y1K00331GCT | Knowles | 1210 | 0 | $ 0.6136 | ||
| 1210J1K00331GAT | Knowles | 1210 | 0 | $ 0.8594 | ||
| 1210Y1K00331GAT | Knowles | 1210 | 0 | $ 0.8847 | ||
| 1210J1K00331GCT | Knowles | 1210 | 0 | $ 1.2547 | ||
| 1210N331G102CT | Walsin | 1210 | 0 | $ 0.3204 | ||
| 1210J1K20331GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210J1K20331GCR | Knowles | 1210 | 0 | $ 0.6298 | ||
| 1210Y1K20331GCT | Knowles | 1210 | 0 | $ 0.6514 | ||
| 1210J1K50331GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210Y1K50331GCR | Knowles | 1210 | 0 | $ 0.6622 | ||
| 1210Y1K50331GCT | Knowles | 1210 | 0 | $ 0.6514 |

