onsemi FOD817A3S
| Manufacturer | |
| MPN | FOD817A3S |
| LCSC Part # | C243066 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,20mA 70V 9V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,20mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4−pin dual in−line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4−pin dual in−line package.
Features
AI Translation
- AC Input Response (FOD814)
- Current Transfer Ratio in Selected Groups
- FOD814: 20–300%
- FOD814A: 50–150%
- FOD817: 50–600%
- FOD817A: 80–160%
- FOD817B: 130 - 260%
- FOD817C: 200 - 400%
- FOD817D: 300–600%
- Minimum BVCEO of 70 V Guaranteed
- Safety and Regulatory Approvals
- UL1577, 5,000 VACRMS for 1 Minute
- DIN EN/IEC60747−5−5
- This Device is Pb−Free
Applications
AI Translation
- FOD814 Series
- AC Line Monitor
- Unknown Polarity DC Sensor
- Telephone Line Interface
- FOD817 Series
- Power Supply Regulators
- Digital Logic Inputs
- Microprocessor Inputs
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3837 | $ 0.38 |
| 10+ | $ 0.3755 | $ 3.76 |
| 30+ | $ 0.3707 | $ 11.12 |
| 100+ | $ 0.3642 | $ 36.42 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,20mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4−pin dual in−line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4−pin dual in−line package.
Features
AI Translation
- AC Input Response (FOD814)
- Current Transfer Ratio in Selected Groups
- FOD814: 20–300%
- FOD814A: 50–150%
- FOD817: 50–600%
- FOD817A: 80–160%
- FOD817B: 130 - 260%
- FOD817C: 200 - 400%
- FOD817D: 300–600%
- Minimum BVCEO of 70 V Guaranteed
- Safety and Regulatory Approvals
- UL1577, 5,000 VACRMS for 1 Minute
- DIN EN/IEC60747−5−5
- This Device is Pb−Free
Applications
AI Translation
- FOD814 Series
- AC Line Monitor
- Unknown Polarity DC Sensor
- Telephone Line Interface
- FOD817 Series
- Power Supply Regulators
- Digital Logic Inputs
- Microprocessor Inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

