Knowles 2211YA250181JXRSP
| Manufacturer | |
| MPN | 2211YA250181JXRSP |
| LCSC Part # | C2430217 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 180pF 250V 2211 Ceramic Capacitors |
| Datasheet | Knowles 2211YA250181JXRSP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0018 | $ 1.00 |
| 200+ | $ 0.389 | $ 77.80 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3674 | $ 367.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250181KCRSPU | Knowles | 2211 | 0 | $ 2.1933 | ||
| 2211JA250181JCRSPU | Knowles | 2211 | 0 | $ 2.2967 | ||
| 2211JA250181KCTSPU | Knowles | 2211 | 0 | $ 0.9783 | ||
| 2211JA250181KCRSP | Knowles | 2211 | 0 | $ 2.3153 | ||
| 2211JA250181JCRSP | Knowles | 2211 | 0 | $ 2.4187 | ||
| 2211JA250181JCTSP | Knowles | 2211 | 0 | $ 1.0369 | ||
| 2211JA250181JCTSPU | Knowles | 2211 | 0 | $ 1.0369 | ||
| 2211YA250181JCRSPU | Knowles | 2211 | 0 | $ 2.5479 | ||
| 2211YA250181KCTSP | Knowles | 2211 | 0 | $ 0.9799 | ||
| 2211YA250181KCRSP | Knowles | 2211 | 0 | $ 2.502 |

