Knowles 1812YA250561KXRPY2
| Manufacturer | |
| MPN | 1812YA250561KXRPY2 |
| LCSC Part # | C2430046 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560pF 250V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812YA250561KXRPY2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0219 | $ 1.02 |
| 200+ | $ 0.3967 | $ 79.34 |
| 500+ | $ 0.3828 | $ 191.40 |
| 1,000+ | $ 0.3751 | $ 375.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250561JXTSY2 | Knowles | 1812 | 0 | $ 0.49 | ||
| 1812Y2500561GCR | Knowles | 1812 | 0 | $ 1.8692 | ||
| 1812J2500561GCT | Knowles | 1812 | 0 | $ 0.2961 | ||
| 1812J2500561GCR | Knowles | 1812 | 0 | $ 1.8491 | ||
| 1812Y2500561GCT | Knowles | 1812 | 0 | $ 0.3592 | ||
| 1812YA250561JXTPY2 | Knowles | 1812 | 0 | $ 0.49 | ||
| 1812J2500561JFR | Knowles | 1812 | 0 | $ 1.5404 | ||
| 1812Y2500561GFR | Knowles | 1812 | 0 | $ 2.749 | ||
| 1812J2500561GFT | Knowles | 1812 | 0 | $ 1.0718 | ||
| 1812J2500561FCR | Knowles | 1812 | 0 | $ 3.5547 |

