LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMCJ28CAQ-TP product image
  • SMCJ28CAQ-TP thumbnail 1
  • SMCJ28CAQ-TP thumbnail 2
  • SMCJ28CAQ-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMCJ28CAQ-TPRoHS

Manufacturer
MPN
SMCJ28CAQ-TP
LCSC Part #
C24283541
Packaging
SMC
Customer #
Key Attributes
45.4V 33A 1.5kW@10/1000us 34.4V Bidirectional 28V SMC TVS Diodes RoHS
Datasheetpdf iconMCC SMCJ28CAQ-TP
In-Stock: 2,585
2,585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.233$ 1.17
50+$ 0.185$ 9.25
150+$ 0.1644$ 24.66
500+$ 0.1388$ 69.40
3,000+$ 0.1273$ 381.90
6,000+$ 0.1205$ 723.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingSMC
Clamping Voltage45.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)33A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown34.4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)28V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fully compliant with AEC-Q101 automotive standard
  • Surface mount application
  • Excellent clamping capability
  • Halogen-free, "green" device
  • Moisture Sensitivity Level 1
  • Epoxy resin meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant
  • ESD protection for data lines per IEC 61000-4-2, ±30kV (air), ±30kV (contact)