Knowles 1808JA250150GCTSP
| Manufacturer | |
| MPN | 1808JA250150GCTSP |
| LCSC Part # | C2427274 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 15pF 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808JA250150GCTSP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4542 | $ 0.45 |
| 200+ | $ 0.1758 | $ 35.16 |
| 500+ | $ 0.1696 | $ 84.80 |
| 1,500+ | $ 0.1666 | $ 249.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2500150JDR | Knowles | 1808 | 0 | $ 0.71 | ||
| 1808YA250150GCRSY2 | Knowles | 1808 | 0 | $ 1.9772 | ||
| 1808JA250150GCRSY2 | Knowles | 1808 | 0 | $ 1.8445 | ||
| 1808JA250150GCTSY2 | Knowles | 1808 | 0 | $ 0.5448 | ||
| 1808YA250150GCTSY2 | Knowles | 1808 | 0 | $ 0.5463 | ||
| 1808JA250150GCTPY2 | Knowles | 1808 | 0 | $ 0.5448 | ||
| 1808Y2500150FCR | Knowles | 1808 | 0 | $ 1.4856 | ||
| 1808J2500150FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808YA250150GCTPY2 | Knowles | 1808 | 0 | $ 0.5463 | ||
| 1808Y2500150FFR | Knowles | 1808 | 0 | $ 2.1516 |

