MAXIM MAX8902BATA+T
| Manufacturer | |
| MPN | MAX8902BATA+T |
| LCSC Part # | C242546 |
| Packaging | TDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Voltage | 600mV~5.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Short Circuit Protection;Reverse-polarity current protection;Thermal shutdown;Enable control;Operating status indication;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8902A/MAX8902B low-noise linear regulators deliver up to 500mA of output current with only 16µVRMS of output noise in a 100kHz bandwidth. These regulators maintain their output voltage over a wide input range, requiring only 100mV of input-to-output headroom at full load. These LDOs maintain a low 80µA typical supply current, independent of the load current and dropout voltage. The regulator control circuitry includes a programmable soft-start circuit and short circuit, reverse current, and thermal-overload protection. Other features include an enable input and a power-OK output (MAX8902B only). The MAX8902A output voltage can be set to 1.5V, 1.8V, 2.0V, 2.5V, 3.0V, 3.1V, 3.3V, 4.6V, or 4.7V using the SELA and SELB inputs. The MAX8902B output voltage can be set between 0.6V and 5.3V with an external resistor voltage-divider.
Features
- 1.7V to 5.5V Input Voltage Range
- 0.6V to 5.3V Output Voltage Range
- 16µVRMS Output Noise, 10Hz to 100kHz
- 80µA Operating Supply Current
- 92dB PSRR at 5kHz
- Guaranteed 500mA Output Current
- ±1.5% Output Accuracy Over Load, Line, and Temperature
- 100mV (max) Dropout at 500mA Load
- <1µA Shutdown Supply Current
- 700mA Short-Circuit Protection
- Thermal-Overload Protection
- Output-to-Input Reverse Current Protection
- 2mm×2mm×0.8mm TDFN Package
Applications
- Notebook Computers
- MP3 and Portable Media Players
- Wireless Headphones
- GPS Portable Navigation Devices
- Smartphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7525$ 1.5948 | $ 1.59 |
| 10+ | $ 1.4426$ 1.3128 | $ 13.13 |
| 30+ | $ 1.2738$ 1.1592 | $ 34.78 |
| 100+ | $ 1.0807$ 0.9835 | $ 98.35 |
| 500+ | $ 0.9963$ 0.9067 | $ 453.35 |
| 1,000+ | $ 0.9574$ 0.8713 | $ 871.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8-EP(2x2) | |
| Output Voltage | 600mV~5.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Short Circuit Protection;Reverse-polarity current protection;Thermal shutdown;Enable control;Operating status indication;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8902A/MAX8902B low-noise linear regulators deliver up to 500mA of output current with only 16µVRMS of output noise in a 100kHz bandwidth. These regulators maintain their output voltage over a wide input range, requiring only 100mV of input-to-output headroom at full load. These LDOs maintain a low 80µA typical supply current, independent of the load current and dropout voltage. The regulator control circuitry includes a programmable soft-start circuit and short circuit, reverse current, and thermal-overload protection. Other features include an enable input and a power-OK output (MAX8902B only). The MAX8902A output voltage can be set to 1.5V, 1.8V, 2.0V, 2.5V, 3.0V, 3.1V, 3.3V, 4.6V, or 4.7V using the SELA and SELB inputs. The MAX8902B output voltage can be set between 0.6V and 5.3V with an external resistor voltage-divider.
Features
- 1.7V to 5.5V Input Voltage Range
- 0.6V to 5.3V Output Voltage Range
- 16µVRMS Output Noise, 10Hz to 100kHz
- 80µA Operating Supply Current
- 92dB PSRR at 5kHz
- Guaranteed 500mA Output Current
- ±1.5% Output Accuracy Over Load, Line, and Temperature
- 100mV (max) Dropout at 500mA Load
- <1µA Shutdown Supply Current
- 700mA Short-Circuit Protection
- Thermal-Overload Protection
- Output-to-Input Reverse Current Protection
- 2mm×2mm×0.8mm TDFN Package
Applications
- Notebook Computers
- MP3 and Portable Media Players
- Wireless Headphones
- GPS Portable Navigation Devices
- Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



