VISHAY CRCW1206100RFKEA
| Manufacturer | |
| MPN | CRCW1206100RFKEA |
| LCSC Part # | C242479 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 250mW 1206 |
| Description | 100Ω 250mW 200V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
36,250
36,250
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0151 | $ 0.76 |
500+ | $ 0.0123 | $ 6.15 |
1,500+ | $ 0.0108 | $ 16.20 |
5,000+ | $ 0.0083 | $ 41.50 |
25,000+ | $ 0.0075 | $ 187.50 |
50,000+ | $ 0.007 | $ 350.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$