AEM F1206HB10V024TM
| Manufacturer | |
| MPN | F1206HB10V024TM |
| LCSC Part # | C242475 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 10A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 12 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.97mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Special products for high current rating applications. Higher current ratings and excellent inrush current withstand capability (high I²t). Glass-ceramic monolithic structure. Silver fuse element with nickel and tin plated silver terminals. Excellent arc-quenching capability. Symmetrical design with markings on both sides (optional). Operating temperature range: -55℃ to 150℃ (derating required).
Features
- Special products for high current rating applications
- Higher current ratings and excellent inrush current withstanding capability (high I2t)
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Superior arc suppression capability
- Symmetrical design with marking on both sides (optional)
- Operating temperature range: -55°C to 150°C (with de rating)
Applications
- Special products for high current rating applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2866 | $ 1.43 |
| 50+ | $ 0.226 | $ 11.30 |
| 150+ | $ 0.2001 | $ 30.02 |
| 500+ | $ 0.1677 | $ 83.85 |
| 3,000+ | $ 0.136 | $ 408.00 |
| 6,000+ | $ 0.1274 | $ 764.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 1206 | |
| Melting I2t | 12 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.97mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Special products for high current rating applications. Higher current ratings and excellent inrush current withstand capability (high I²t). Glass-ceramic monolithic structure. Silver fuse element with nickel and tin plated silver terminals. Excellent arc-quenching capability. Symmetrical design with markings on both sides (optional). Operating temperature range: -55℃ to 150℃ (derating required).
Features
- Special products for high current rating applications
- Higher current ratings and excellent inrush current withstanding capability (high I2t)
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Superior arc suppression capability
- Symmetrical design with marking on both sides (optional)
- Operating temperature range: -55°C to 150°C (with de rating)
Applications
- Special products for high current rating applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



