PANASONIC EEUFS1C222LB
| Manufacturer | |
| MPN | EEUFS1C222LB |
| LCSC Part # | C242151 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 2.47A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5659 | $ 0.57 |
| 10+ | $ 0.4509 | $ 4.51 |
| 30+ | $ 0.4004 | $ 12.01 |
| 100+ | $ 0.339 | $ 33.90 |
| 500+ | $ 0.3122 | $ 156.10 |
| 1,000+ | $ 0.2948 | $ 294.80 |
| 2,000+ | $ 0.2917 | $ 583.40 |
| 4,000+ | $ 0.2901 | $ 1160.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 2.47A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



