PANASONIC EEE1EA101XP
| Manufacturer | |
| Mfr. Part # | EEE1EA101XP |
| LCSC Part # | C242112 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V SMD |
| Description | 100uF ±20% 25V Aluminum Electrolytic Capacitors 1000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1989 | $ 0.20 |
10+ | $ 0.1606 | $ 1.61 |
30+ | $ 0.1442 | $ 4.33 |
100+ | $ 0.1237 | $ 12.37 |
500+ | $ 0.1146 | $ 57.30 |
900+ | $ 0.096 | $ 86.40 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$