JSCJ 2SD1664(RANGE:120-270)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SD1664(RANGE:120-270) |
| LCSC Part # | C24208 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 32V 1A SOT-89-3L |
| Description | 32V 500mW 1A NPN SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.05 | $ 0.50 |
100+ | $ 0.039 | $ 3.90 |
300+ | $ 0.0335 | $ 10.05 |
1,000+ | $ 0.0294 | $ 29.40 |
5,000+ | $ 0.0261 | $ 130.50 |
10,000+ | $ 0.0245 | $ 245.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$