Knowles 1808Y2500181FCR
| Manufacturer | |
| MPN | 1808Y2500181FCR |
| LCSC Part # | C2420781 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 180pF 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y2500181FCR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7996 | $ 0.80 |
| 200+ | $ 0.3103 | $ 62.06 |
| 500+ | $ 0.2995 | $ 149.75 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1808J2500181JDR | Knowles | Similar | 1808 | 0 | $ 0.71 | ||
| 1808J2500181FFT | Knowles | Similar | 1808 | 0 | $ 1.1566 | ||
| 1808Y2500181FFR | Knowles | Similar | 1808 | 0 | $ 1.9031 | ||
| 1808JA250181GCTSY2 | Knowles | Similar | 1808 | 0 | $ 0.9943 | ||
| 1808JA250181GCRSY2 | Knowles | Similar | 1808 | 0 | $ 2.3183 |
5 more alternative parts.View all substitutes

