SUNCON 50ME1000AX
| Manufacturer | |
| Mfr. Part # | 50ME1000AX |
| LCSC Part # | C242078 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 50V TH |
| Description | 7.5mm 1000uF 50V ±20% Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
867 
867
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9807 | $ 0.98 |
10+ | $ 0.8147 | $ 8.15 |
30+ | $ 0.724 | $ 21.72 |
100+ | $ 0.621 | $ 62.10 |
500+ | $ 0.5749 | $ 287.45 |
1,000+ | $ 0.5549 | $ 554.90 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$