JSCJ 2SC5785
| Manufacturer | JSCJAsian Brands |
| MPN | 2SC5785 |
| LCSC Part # | C24207 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 10V 400 2A NPN SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet | JSCJ 2SC5785 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 10V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 500mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 120mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 10V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 500mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 120mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 10V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 500mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 120mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 10V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 500mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 120mV |
Help & FeedbackShow similar products (0) >
C24207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



