Knowles 1206J0500120FAT
| Manufacturer | |
| MPN | 1206J0500120FAT |
| LCSC Part # | C2420239 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12pF ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8784 | $ 0.88 |
| 200+ | $ 0.3409 | $ 68.18 |
| 500+ | $ 0.3282 | $ 164.10 |
| 1,000+ | $ 0.3219 | $ 321.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C120F5HAC7800 | KEMET | 1206 | 0 | $ 0.0705 | ||
| C1206C120F5HACAUTO | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206X120F5HAC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| C1206X120F5HACAUTO | KEMET | 1206 | 0 | $ 0.1166 | ||
| 1206J0500120FQT | Knowles | 1206 | 0 | $ 2.9728 | ||
| 1206Y0500120FQT | Knowles | 1206 | 0 | $ 2.8925 | ||
| 1206J0500120FCR | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206J0500120FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206Y0500120FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J0500120FFR | Knowles | 1206 | 0 | $ 0.8228 | ||
| 1206Y0500120FAT | Knowles | 1206 | 0 | $ 0.9053 | ||
| VJ1206A120FLAAJ32 | VISHAY | 1206 | 0 | $ 1.5852 | ||
| VJ1206A120FXAPW1BC | VISHAY | 1206 | 0 | $ 0.1245 | ||
| VJ1206A120FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| VJ1206A120FXAAT | VISHAY | 1206 | 0 | $ 0.251 | ||
| VJ1206A120FXAMP | VISHAY | 1206 | 0 | $ 0.2824 | ||
| VJ1206A120FXAAP | VISHAY | 1206 | 0 | $ 0.2824 | ||
| VJ1206A120FXAAC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A120FXAMC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| CC1206FRNPO9BN120 | YAGEO | 1206 | 0 | $ 0.0951 |

