SUNCON 100CE22KX
| Manufacturer | |
| MPN | 100CE22KX |
| LCSC Part # | C242012 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | ±20% 100V 22uF SMD,D8xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5121 | $ 0.51 |
| 10+ | $ 0.4103 | $ 4.10 |
| 30+ | $ 0.3672 | $ 11.02 |
| 100+ | $ 0.3132 | $ 31.32 |
| 500+ | $ 0.2885 | $ 144.25 |
| 1,000+ | $ 0.2746 | $ 274.60 |
| 2,000+ | $ 0.2715 | $ 543.00 |
| 4,000+ | $ 0.27 | $ 1080.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C242012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



