LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4743A-TAP product image
  • 1N4743A-TAP thumbnail 1
  • 1N4743A-TAP thumbnail 2
  • 1N4743A-TAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4743A-TAPRoHS

Manufacturer
MPN
1N4743A-TAP
LCSC Part #
C241990
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
DIODE ZENER 13V 1300mW DO-204AL(DO-41)
Datasheetpdf iconVISHAY 1N4743A-TAP
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.081$ 0.41
50+$ 0.0655$ 3.28
150+$ 0.0577$ 8.66
500+$ 0.0519$ 25.95
2,500+$ 0.0472$ 118.00
5,000+$ 0.0449$ 224.50
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Tolerance±5%
Pd - Power Dissipation1.3W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@9.9V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)13V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece