VISHAY 1N4148W-E3-08
| Manufacturer | |
| Mfr. Part # | 1N4148W-E3-08 |
| LCSC Part # | C241939 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOD-123 |
| Description | Diode Independent 75V 150mA Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
66,355 
66,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0333 | $ 0.17 |
50+ | $ 0.0268 | $ 1.34 |
150+ | $ 0.0232 | $ 3.48 |
500+ | $ 0.0211 | $ 10.55 |
3,000+ | $ 0.017 | $ 51.00 |
6,000+ | $ 0.016 | $ 96.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$