VISHAY S3M-E3/57T
| Manufacturer | |
| MPN | S3M-E3/57T |
| LCSC Part # | C241916 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 3A SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@2.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated pellet chip junction COMPLIANT HALOGEN
- Low forward voltage drop FREE Available
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
In-Stock: 18,675
18,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1835 | $ 0.92 |
| 50+ | $ 0.1425 | $ 7.13 |
| 150+ | $ 0.1249 | $ 18.74 |
| 850+ | $ 0.0914 | $ 77.69 |
| 2,550+ | $ 0.0817 | $ 208.34 |
| 5,100+ | $ 0.0758 | $ 386.58 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.15V@2.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated pellet chip junction COMPLIANT HALOGEN
- Low forward voltage drop FREE Available
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



