Knowles 1210Y0634P70BCT
| Manufacturer | |
| MPN | 1210Y0634P70BCT |
| LCSC Part # | C2418875 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7pF 63V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0634P70BCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7996 | $ 0.80 |
| 200+ | $ 0.3103 | $ 62.06 |
| 500+ | $ 0.2995 | $ 149.75 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0634P70BAT | Knowles | 1210 | 0 | $ 1.8831 | ||
| 1210Y0634P70BAR | Knowles | 1210 | 0 | $ 1.8306 | ||
| 1210J0634P70DCT | Knowles | 1210 | 0 | $ 0.4269 | ||
| 1210Y0634P70DCT | Knowles | 1210 | 0 | $ 0.4404 | ||
| 1210J0634P70CCR | Knowles | 1210 | 0 | $ 0.5058 | ||
| 1210J0634P70CCT | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210Y0634P70CCT | Knowles | 1210 | 0 | $ 0.5372 | ||
| 1210Y0634P70CCR | Knowles | 1210 | 0 | $ 0.5063 | ||
| 1210J0634P70DFR | Knowles | 1210 | 0 | $ 0.6051 | ||
| 1210J0634P70DAR | Knowles | 1210 | 0 | $ 0.6051 |

