VISHAY 6N136-X007T
| Manufacturer | |
| MPN | 6N136-X007T |
| LCSC Part # | C241873 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | High Speed Optocoupler, Photodiode with Transistor Output |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 19% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0276 | $ 1.03 |
| 10+ | $ 0.8514 | $ 8.51 |
| 30+ | $ 0.7556 | $ 22.67 |
| 100+ | $ 0.6459 | $ 64.59 |
| 500+ | $ 0.598 | $ 299.00 |
| 1,000+ | $ 0.5764 | $ 576.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 19% | |
| Voltage - Supply | - | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
C241873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



