VISHAY IRFP264PBF
| Manufacturer | |
| MPN | IRFP264PBF |
| LCSC Part # | C241871 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | 250V 38A 4V 280W 75mΩ@10V 1 N-channel N-Channel TO-247AC-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 870pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The third-generation power MOSFETs offer designers the best combination of fast switching, robust device design, low on-resistance, and high cost-effectiveness. For commercial and industrial applications with higher power requirements where TO-220AB devices are not suitable, the TO-247AC package is the preferred choice. The TO-247AC is similar to the earlier TO-218 package but superior, as it features an isolated mounting hole. It also provides greater pin-to-pin creepage distance to meet the requirements of most safety specifications.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Central isolated mounting hole
- Fast switching
- Easy to parallel
- Simple drive requirements
- RoHS compliant with directive 2002/95/EC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8412$ 2.7844 | $ 2.78 |
| 10+ | $ 2.4362$ 2.3875 | $ 23.88 |
| 25+ | $ 2.0053$ 1.9652 | $ 49.13 |
| 100+ | $ 1.7467$ 1.7118 | $ 171.18 |
| 500+ | $ 1.6296$ 1.5971 | $ 798.55 |
| 1,000+ | $ 1.5792$ 1.5477 | $ 1547.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 870pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The third-generation power MOSFETs offer designers the best combination of fast switching, robust device design, low on-resistance, and high cost-effectiveness. For commercial and industrial applications with higher power requirements where TO-220AB devices are not suitable, the TO-247AC package is the preferred choice. The TO-247AC is similar to the earlier TO-218 package but superior, as it features an isolated mounting hole. It also provides greater pin-to-pin creepage distance to meet the requirements of most safety specifications.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Central isolated mounting hole
- Fast switching
- Easy to parallel
- Simple drive requirements
- RoHS compliant with directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



