onsemi FDMC7692S
| Manufacturer | |
| MPN | FDMC7692S |
| LCSC Part # | C241798 |
| Packaging | MLP(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 18A MLP(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | MLP(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.385nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | MLP(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.385nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FDMC7692S is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery packs.
Features
AI Translation
- Max rDS(on)=9.3 mΩ at VGS=10 V, ID=12.5 A
- Max rDS(on)=13.6 mΩ at VGS=4.5 V, ID=10.4 A
- High performance technology for extremely low rDS(on)
- Termination is Lead-free and RoHS Compliant
Applications
AI Translation
- DC - DC Buck Converters
- Notebook DC - DC application
- MLP 3.3x3.3
In-Stock: 2,599
2,599 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.554 | $ 0.55 |
| 10+ | $ 0.4452 | $ 4.45 |
| 30+ | $ 0.3997 | $ 11.99 |
| 100+ | $ 0.3428 | $ 34.28 |
| 500+ | $ 0.3169 | $ 158.45 |
| 1,000+ | $ 0.3006 | $ 300.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | MLP(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.385nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | MLP(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.385nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FDMC7692S is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery packs.
Features
AI Translation
- Max rDS(on)=9.3 mΩ at VGS=10 V, ID=12.5 A
- Max rDS(on)=13.6 mΩ at VGS=4.5 V, ID=10.4 A
- High performance technology for extremely low rDS(on)
- Termination is Lead-free and RoHS Compliant
Applications
AI Translation
- DC - DC Buck Converters
- Notebook DC - DC application
- MLP 3.3x3.3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



