Knowles 1812J0630104MDR
| Manufacturer | |
| MPN | 1812J0630104MDR |
| LCSC Part # | C2417308 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100nF ±20% 63V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0630104MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8366 | $ 0.84 |
| 200+ | $ 0.3242 | $ 64.84 |
| 500+ | $ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630104MXR | Knowles | 1812 | 0 | $ 0.5789 | ||
| 1812J0630104MXT | Knowles | 1812 | 0 | $ 0.191 | ||
| 1812Y0630104MXT | Knowles | 1812 | 0 | $ 0.2287 | ||
| 1812Y0630104MXR | Knowles | 1812 | 0 | $ 0.6136 | ||
| 1812Y0630104MDR | Knowles | 1812 | 0 | $ 0.8629 | ||
| 1812Y0630104MER | Knowles | 1812 | 0 | $ 0.8629 | ||
| 1812Y0630104MET | Knowles | 1812 | 0 | $ 0.4359 | ||
| C1812C104M1RACTU | KEMET | 1812 | 0 | $ 0.2135 | ||
| C1812F104M1RACTU | KEMET | 1812 | 0 | $ 0.3254 | ||
| 1812J1000104MXRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812J1000104MXT | Knowles | 1812 | 0 | $ 0.191 | ||
| 1812J1000104MXR | Knowles | 1812 | 0 | $ 0.5959 | ||
| 1812J1000104MDR | Knowles | 1812 | 0 | $ 0.8613 | ||
| 1812Y1000104MDR | Knowles | 1812 | 0 | $ 0.8876 | ||
| 1812J1000104MDT | Knowles | 1812 | 0 | $ 0.4625 | ||
| 1812Y1000104MET | Knowles | 1812 | 0 | $ 0.5898 | ||
| GA1812Y104MXBAR31G | VISHAY | 1812 | 0 | $ 0.1954 | ||
| VJ1812Y104MXBAR | VISHAY | 1812 | 0 | $ 0.2156 | ||
| VJ1812Y104MXBAT | VISHAY | 1812 | 0 | $ 0.2188 | ||
| GA1812Y104MBBAR31G | VISHAY | 1812 | 0 | $ 0.2644 |

