onsemi NDSH40120C-F155
| Manufacturer | |
| Mfr. Part # | NDSH40120C-F155 |
| LCSC Part # | C24168715 |
| Package | TO-247-2LD |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 40A TO-247-2LD |
| Description | SiC Diode 1200V 40A Through Hole TO-247-2LD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | TO-247-2LD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2408 | $ 4.24 |
10+ | $ 4.1482 | $ 41.48 |
30+ | $ 4.0849 | $ 122.55 |
100+ | $ 4.0231 | $ 402.31 |
Standard Packaging 450/Full
Bag | ||