Knowles 1210Y2000393JER
| Manufacturer | |
| MPN | 1210Y2000393JER |
| LCSC Part # | C2416150 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 39nF ±5% 200V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y2000393JER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6869 | $ 0.69 |
| 200+ | $ 0.2671 | $ 53.42 |
| 500+ | $ 0.2578 | $ 128.90 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C393J2GACAUTO | KEMET | 1210 | 0 | $ 0.3263 | ||
| 1210J2000393JXR | Knowles | 1210 | 0 | $ 0.4529 | ||
| 1210J2000393JXT | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y2000393JXR | Knowles | 1210 | 0 | $ 0.4677 | ||
| 1210Y2000393JXT | Knowles | 1210 | 0 | $ 0.509 | ||
| 1210J2000393JDR | Knowles | 1210 | 0 | $ 0.6669 | ||
| 1210Y2000393JDT | Knowles | 1210 | 0 | $ 0.7147 | ||
| 1210Y2000393JDR | Knowles | 1210 | 0 | $ 0.6869 | ||
| 1210Y2000393JET | Knowles | 1210 | 0 | $ 2.5609 | ||
| VJ1210Y393JLCAJ32 | VISHAY | 1210 | 0 | $ 2.2674 | ||
| GA1210Y393JXCAR31G | VISHAY | 1210 | 0 | $ 0.1147 | ||
| GA1210Y393JBCAR31G | VISHAY | 1210 | 0 | $ 0.1471 | ||
| VJ1210Y393JBCAT4X | VISHAY | 1210 | 0 | $ 0.6564 | ||
| GA1210Y393JXCAT31G | VISHAY | 1210 | 0 | $ 0.5895 | ||
| GA1210Y393JBCAT31G | VISHAY | 1210 | 0 | $ 0.7469 | ||
| C1210C393JARACTU | KEMET | 1210 | 0 | $ 0.2758 | ||
| 1210J2500393JXT | Knowles | 1210 | 0 | $ 0.3673 | ||
| 1210Y2500393JXR | Knowles | 1210 | 0 | $ 0.4677 | ||
| 1210J2500393JDT | Knowles | 1210 | 0 | $ 0.6931 | ||
| 1210Y2500393JDR | Knowles | 1210 | 0 | $ 0.6869 |

