Knowles 1206Y1002P20BFR
| Manufacturer | |
| MPN | 1206Y1002P20BFR |
| LCSC Part # | C2415915 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2pF 100V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1002P20BFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7595 | $ 0.76 |
| 200+ | $ 0.2949 | $ 58.98 |
| 500+ | $ 0.2841 | $ 142.05 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C229D1GACTU | KEMET | 1206 | 0 | $ 0.08 | ||
| C1206C229C1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| VJ1206A2R2DLBAJ32 | VISHAY | 1206 | 0 | $ 0.8845 | ||
| VJ1206A2R2CLBAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A2R2BLBAJ32 | VISHAY | 1206 | 0 | $ 3.2244 | ||
| VJ1206A2R2DXBMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R2DXBAC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R2DXBMC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R2DXBAP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R2DXBPW1BC | VISHAY | 1206 | 0 | $ 0.0286 |

