Knowles 1812J1000103KCT
| Manufacturer | |
| MPN | 1812J1000103KCT |
| LCSC Part # | C2415573 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF NP0 ±10% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2061 | $ 0.21 |
| 200+ | $ 0.0798 | $ 15.96 |
| 500+ | $ 0.077 | $ 38.50 |
| 1,000+ | $ 0.0756 | $ 75.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000103KCT | Knowles | 1812 | 0 | $ 0.2949 | ||
| 1812J5000103KCT | Knowles | 1812 | 0 | $ 0.2949 | ||
| 1812J1000103JCT | Knowles | 1812 | 0 | $ 0.2185 | ||
| CC1812JKNPO0BN103 | YAGEO | 1812 | 0 | $ 0.5391 | ||
| 1812J2000103JCT | Knowles | 1812 | 0 | $ 0.3127 | ||
| 1812J2500103JCT | Knowles | 1812 | 0 | $ 0.3127 | ||
| 1812J5000103JCT | Knowles | 1812 | 0 | $ 0.428 | ||
| 1812J6300103JGT | Knowles | 1812 | 0 | $ 0.3083 | ||
| 1812J2000103GCT | Knowles | 1812 | 0 | $ 0.5312 | ||
| 1812J2500103GCT | Knowles | 1812 | 0 | $ 0.5312 | ||
| 1812J2500103FCT | Knowles | 1812 | 0 | $ 1.048 | ||
| C1812C103K1HACAUTO | KEMET | 1812 | 0 | $ 0.106 | ||
| C1812C103K1HAC7800 | KEMET | 1812 | 0 | $ 0.1162 | ||
| C1812X103K1HACAUTO | KEMET | 1812 | 0 | $ 0.1572 | ||
| C1812C103K1RACTU | KEMET | 1812 | 0 | $ 0.205 | ||
| C1812C103K1RALTU | KEMET | 1812 | 0 | $ 0.246 | ||
| GA1812A103KXBAR31G | VISHAY | 1812 | 0 | $ 0.1693 | ||
| GA1812A103KBBAT31G | VISHAY | 1812 | 0 | $ 0.2319 | ||
| VJ1812Y103KBBAT4X | VISHAY | 1812 | 0 | $ 0.3495 | ||
| CC1812KKX7R0BB103 | YAGEO | 1812 | 0 | $ 0.102 |

