Knowles 1808Y0100122FCR
| Manufacturer | |
| MPN | 1808Y0100122FCR |
| LCSC Part # | C2414754 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.2nF ±1% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100122FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7394 | $ 0.74 |
| 200+ | $ 0.2871 | $ 57.42 |
| 500+ | $ 0.2763 | $ 138.15 |
| 1,000+ | $ 0.2717 | $ 271.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100122FCR | Knowles | 1808 | 0 | $ 0.7178 | ||
| 1808J0100122FCT | Knowles | 1808 | 0 | $ 0.5057 | ||
| 1808Y0100122FCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808J0160122FCR | Knowles | 1808 | 0 | $ 0.7178 | ||
| 1808Y0160122FCR | Knowles | 1808 | 0 | $ 0.7394 | ||
| 1808Y0160122FCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808J0160122FFR | Knowles | 1808 | 0 | $ 1.0759 | ||
| 1808J0160122FCT | Knowles | 1808 | 0 | $ 0.5057 | ||
| 1808J0250122FCT | Knowles | 1808 | 0 | $ 0.5057 | ||
| 1808Y0250122FCR | Knowles | 1808 | 0 | $ 0.7394 | ||
| 1808J0250122FFR | Knowles | 1808 | 0 | $ 1.0759 | ||
| 1808J0250122FFT | Knowles | 1808 | 0 | $ 1.1623 | ||
| 1808Y0250122FCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808J0500122FCT | Knowles | 1808 | 0 | $ 0.5057 | ||
| 1808Y0500122FCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808Y0500122FFT | Knowles | 1808 | 0 | $ 1.1978 | ||
| 1808J0630122FCR | Knowles | 1808 | 0 | $ 0.7178 | ||
| 1808Y0630122FCR | Knowles | 1808 | 0 | $ 0.7394 | ||
| 1808Y0630122FCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808J0630122FFR | Knowles | 1808 | 0 | $ 1.0759 |

