Knowles 1210Y0100155KXR
| Manufacturer | |
| MPN | 1210Y0100155KXR |
| LCSC Part # | C2414376 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.5uF ±10% 10V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0100155KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6977 | $ 0.70 |
| 200+ | $ 0.2702 | $ 54.04 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,000+ | $ 0.2563 | $ 256.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C155K8RACTU | KEMET | 1210 | 0 | $ 0.3096 | ||
| C1210C155K8RAC7800 | KEMET | 1210 | 0 | $ 0.3891 | ||
| 1210J0100155KXT | Knowles | 1210 | 0 | $ 0.7039 | ||
| MA1210XF155K100 | Meritek | 1210 | 0 | $ 0.2902 | ||
| 1210X155K100CT | Walsin | 1210 | 0 | $ 0.0532 | ||
| C1210C155K4RACTU | KEMET | 1210 | 0 | $ 0.3096 | ||
| C1210C155K4RAC7800 | KEMET | 1210 | 0 | $ 0.3891 | ||
| 1210J0160155KXT | Knowles | 1210 | 0 | $ 0.723 | ||
| 1210J0160155KDR | Knowles | 1210 | 0 | $ 1.0157 | ||
| 1210Y0160155KDR | Knowles | 1210 | 0 | $ 1.0466 | ||
| 1210Y0160155KXT | Knowles | 1210 | 0 | $ 2.703 | ||
| MA1210XF155K160 | Meritek | 1210 | 0 | $ 0.2902 | ||
| 1210X155K160CT | Walsin | 1210 | 0 | $ 0.0532 | ||
| C1210C155K3RAC7800 | KEMET | 1210 | 0 | $ 0.3496 | ||
| C1210C155K3PAC7800 | KEMET | 1210 | 0 | $ 0.1902 | ||
| GRM32NR71E155KA01L | muRata | 1210 | 0 | $ 0.4409 | ||
| CGA6L2X8R1E155K160AA | TDK | 1210 | 0 | $ 0.2808 | ||
| C3225X8R1E155K160AA | TDK | 1210 | 0 | $ 0.3392 | ||
| CGA6L2X8R1E155K160AD | TDK | 1210 | 0 | $ 0.548 | ||
| C3225X7R1E155K160AM | TDK | 1210 | 0 | $ 0.0811 |

